
Total (€ 31.92 / piece)
€ 31.92
plus VAT.
14-day return policy included
Highlights & Details
Bit set for Smartphone Repair 64-Bit Driver Kit
- Incl. 64 bitsErgonomically shaped handleBall bearing rotating capMagnetic bit holder
Technical specifications
- Product type
Bit set
- Downforce
Slot
Phillips
Square socket
Star
TA socket
Gamebit
Hex head
JIS
Tri-Wing
Star TH
Show more
- Drive
5/32" (4 mm)
- Material
Aluminium
- Weight
530 g
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1606607 iFixit Mako Driver Kit 145299-4 Bit set Slot, Phillips, Square socket, Star, TA socket, Gamebit, Hex head, JIS, Tri-Wing
User & Safety Instructions
User & Safety Instructions 1606607 iFixit Mako Driver Kit 145299-4 Bit set Slot, Phillips, Square socket, Star, TA socket, Gamebit, Hex head, JIS, Tri-Wing
Description
The complete solution for all screw-thread jobs, high precision. 64 Bits - with the help of repair data from thousands of our free repair manuals. The set contains special bits for the repair of smart phones, game consoles, wear reading, laptops, desktop computers, tablets and other devices in the area of entertainment and household electronics. The specially manufactured housing has an high-density foam insert, in which the bits and tools neatly arranged. The inside of the cover serves as a sort tray for screws and small parts. The ergonomically shaped handle allows a high torque with remains secure, the bearing cap and the magnetic bit holder support the precise work.
Scope of delivery
- Magnetic Aluminum screwdriver 4 mm with ball-bearing rotating cap
- Flexible shaft extension length 150 mm
- Phillips (Phillips) PH 000, PH 00, PH 0, PH 1, PH 2
- flat-tip 1, 1.5, 2, 2.5, 3, 4 mm
- Torx T2, T3, T4, T5
- Torx Security TR6, TR7, TR8, TR9, TR10, TR15, TR20, TR25
- Pentalobe P2, P5, P6, J00, J0
- JIS J000, J1
- Hexagon socket 0.7, 0.9, 1.3, 1.5, 2, 2.5, 3, 3.5, 4, 5, 5.5 mm
- Tri-point Y000, Y00, Y0, Y1
- Inner hexagonal nut 2.5, 3, 3.5, 4, 4, 5, 5.5 mm
- Square 0, 1, 2
- Gamebit 3.8, 4.5 mm
- clamp 4, 6, 8
- Triangle 2, 3 mm
- standoff bit for iPhone
- Oval Drive
- Magnetic Pick-up bit
- SIM eject tool
- 4 mm to 1/4" adapter.
Hints
This text is machine translated.










