
Highlights & Details
Ifm E11421 connection cable
- Reliable connection of valves in the field
- High protection class to meet the requirements of harsh industrial ambient
- High operating temperature range
- Highly visible LED
- With integrated protective circuit
Technical specifications
- Display: Operation 1 x LED, yellow
- Ambient temperature-1 [°C]: -25...80
- Special feature: Silicone-free; halogen-free; gold-plated contacts
- OPERATING VOLTAGE [V] < 24 AC/DC
- Weight [g]: 58,200
- Cable 2 - Cable: 0.3 m, PUR, halogen-free, black, Ø 5 mm; 3 x 0.5 mm² (42 x Ø 0.1 mm)
- IP 67 protection
- Silicone-free: Yes
- Plug connection: 1.Plug - Pin layout: 0062 - Plug connection: 1 x M12, straight; Coding: A; Handle body: PUR; Locking: Brass, Nickel plated; contacts: gold plated; tightening torque: 0.7...0.9 Nm / 3.socket - pin layout: 0106 - plug connection: 1 x valve design B DIN, angled; grip body: PUR; locking: brass, nickel-plated; Contacts: nickel-plated brass; tightening torque: 0.7...0.9 Nm
- Current carrying capacity total [A]: 3
- Voltage surge protection: Yes (VDR)
- Material grip body: PUR
- Material swivel nut: Nickel-plated brass
- Packaging type
Piece
- Conductor material
PUR
- Product type
Square connector + molded lead
- Type
B standard
- Connection
M12 plug
- Number of pins
3
3
- Nominal voltage
24 V DC/AC
- Display
LED
- Total no. of pins
3, 3
- Weight
58.200 g
- Manufacturer part #
E11421
- Content
1 pc(s)
- Cable Ø
5 mm
- Cable length
0.3 m
- Cable cross section
0.5 mm²
- Length
0.3 m
- max. cross section
0.5 mm²
- Min. cross section
0.5 mm²
- RoHS-compliant
Yes
- Circuit layout description
incl. yellow LED
- Standard
DIN
- Max. temperature
80 °C
- Min. temperature
-25 °C
- Type
E11421
- Features
Silicone-free
- Fastening type
M12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316023 Ifm E11421 connection cable E11421 E11421 ifm Electronic Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3316023 Ifm E11421 connection cable E11421 E11421 ifm Electronic Content: 1 pc(s)
Description
Ifm E11421 connection cable
This text is machine translated.
This text is machine translated.










