
Technical specifications
- Product type
Rotary encoder
- Type
RM8001
- Model
Absolute
- Min. operating voltage
4.5 V DC
- Max. operating voltage
30 V DC
- Operating voltage
4.5 - 30 V DC
- Interfaces
SSI
- Connector
Cable
- Cable length
2 m
- Orientation (connectors)
Axial
- No. of rotations
8192
- Impulses per cycle (max.)
4096
- Flange diameter
36.5 mm
- Shaft type
Solid shaft
- Shaft Ø
6 mm
- Material (sleeve)
Aluminium
- Material (shaft)
Steel
- Enclosure material
Steel
- Min. temperature
-40 °C
- Max. temperature
85 °C
IP65
- Length
69.5 mm
- Height
69.5 mm
- (Ø)
36.5 mm
- Dim
(Ø x H) 36.5 mm x 69.5 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3320987 ifm Electronic Absolute Rotary encoder 1 pc(s) RM8001 36.5 mm
User & Safety Instructions
User & Safety Instructions 3320987 ifm Electronic Absolute Rotary encoder 1 pc(s) RM8001 36.5 mm










