
Technical specifications
- Product type
Rotary encoder
- Type
RM8004
- Model
Absolute
- Min. operating voltage
9 V DC
- Max. operating voltage
30 V DC
- Operating voltage
9 - 30 V DC
- Interfaces
CAN
- Connector
M12
- Orientation (connectors)
Axial
- Features
LED indicator
- No. of rotations
4096
- Steps per cycle
4096
- Impulses per cycle (max.)
4096
- Sleeve type
Hollow shaft
- Flange diameter
36.5 mm
- Shaft type
Hollow shaft
- Shaft Ø
12 mm
- Material (sleeve)
Aluminium
- Material (shaft)
Steel
- Accuracy
0.25°
- Min. temperature
-40 °C
- Max. temperature
85 °C
IP65
- Length
74 mm
- Height
74 mm
- (Ø)
36.5 mm
- Dim
(Ø x H) 36.5 mm x 74 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3321007 ifm Electronic Absolute Rotary encoder 1 pc(s) RM8004 Hollow shaft 36.5 mm
User & Safety Instructions
User & Safety Instructions 3321007 ifm Electronic Absolute Rotary encoder 1 pc(s) RM8004 Hollow shaft 36.5 mm










