
Technical specifications
- Product type
Sensor & actuator box (active)
- No. of signal spaces
8
- Type
AC6000
- No. of splitters
4-way
- Connection
M12 socket
IP65
IP66
IP67
- Max. power rating per slot
300 mA
- Total current (direct supply)
1.1 A
- Max. temperature
60 °C
- Min. temperature
-25 °C
- Connector type (distribution boxes)
M12 socket
M12 plug
- Weight
247 g
- Manufacturer part #
AC6000
- Content
1 pc(s)
- RoHS-compliant
Yes
- Power rating (total)
1.1 A
- Power rating per I/O
300 mA
- Min. operating voltage
18 V DC
- Max. operating voltage
31.6 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320871 ifm Electronic AC6000 AC6000 Sensor & actuator box (active) Multi splitter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3320871 ifm Electronic AC6000 AC6000 Sensor & actuator box (active) Multi splitter 1 pc(s)










