
Technical specifications
- Packaging type
Piece
- Product type
Sensor & actuator box (active)
- Type
AC6003
IP65
IP66
IP67
IP69K
- Max. temperature
60 °C
- Min. temperature
-25 °C
- Connector type (distribution boxes)
M12 socket
M12 plug
- Weight
242.600 g
- Manufacturer part #
AC6003
- Content
1 pc(s)
- RoHS-compliant
Yes
- Power rating (total)
0.3 A
- Min. operating voltage
26 V DC
- Max. operating voltage
31.6 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3321000 ifm Electronic AC6003 AC6003 Sensor & actuator box (active) Multi splitter 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3321000 ifm Electronic AC6003 AC6003 Sensor & actuator box (active) Multi splitter 1 pc(s) Piece










