
Technical specifications
- Product type
Acceleration sensor
- Type
VSA004
- Min. operating voltage
7.2 V DC
- Max. operating voltage
10.8 V DC
- Operating voltage
7.2 - 10.8 V DC
- Operating current
15 mA
- No. of axles
1
- Outputs
Current (analogue)
- Output signal (min.)
0 mA
- Output signal (max.)
10 mA
- Accuracy ±
0.2 %
- Connector
Cable, open end
- Cable length
3 m
- Enclosure material
Stainless steel
- Features
Bend-proof cable
- Mounting type
Screw fastening
- Interfaces
open ends
- Min. temperature
-20 °C
- Max. temperature
80 °C
IP67
- Length
3 m
- (Ø)
4 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3320926 ifm Electronic Acceleration sensor VSA004 VSA004 open ends Cable, open end
User & Safety Instructions
User & Safety Instructions 3320926 ifm Electronic Acceleration sensor VSA004 VSA004 open ends Cable, open end










