
Highlights & Details
Ifm SL0301 Air flow monitor
- Reliable airflow monitoring
- For use in ventilation systems in building technology
- Easy adjustment of the desired immersion depth of the sensor
- Intuitive setting of the switching point with the help of potentiometers
- Signal output via potential-free relay contacts
Technical specifications
- Dimensions [mm]: Ø 23 / L = 142
- Response time [s]: 3...60
- Response time - Gasfoe_Media [s]: 3...60
- Number of inputs and outputs: Number of relay outputs: 1
- Number of relay outputs: 1
- Display: Function: 1 x LED, red; Function: 1 x LED, green
- Switching point adjustment Potentiometer
- Ambient temperature-1 [°C]: -10...50
- Output signal: Switching signal
- Standby delay time [s]: 60
- OPERATING VOLTAGE [V]: 80...250 AC / 90...250 DC
- Compressive strength [bar]: 1
- Adjustment range - Gasmold_Media [cm/s]: 100...1000
- Required fuse: Miniature fuse in accordance with IEC60127-2 Sheet 1; ≤ 5 A; quick-acting
- Weight [g]: 209,000
- Highest sensitivity - Gasfoe_Media [cm/s]: 100...400
- Cable: 2 m, PUR; 4 x 0.5 mm²
- CONTACT RATING 3 A (30 V DC / 250 V AC)
- Short-circuit-proof: No.
- Storage temperature [°C]: -25...85
- Max. Power consumption [VA]: 3
- Max. Permissible relative humidity [%]: 90
- Medium temperature [°C]: -10...50
- Min INSULATION RESISTANCE [MΩ]: 100; (500 V DC)
- MTTF: 747
- Process connection: Ø 23 mm
- Switching function flow monitoring: The relay attracts in case of flow
- Protection system: IP 65
- Temperature gradient [K/min]: 5
- Overload-proof: No.
- Reverse polarity protected: No.
- Materials in contact with the Medium: PBT; titanium
- Packaging type
Piece
- Product type
Air flow monitor
- Type
SL0301
- Min. operating voltage
90 V DC
80 V AC
- Max. operating voltage
250 V DC
250 V AC
- Operating voltage
90, 80 - 250, 250 V DC, V AC
- Features
LED indicator
- Connector
Cable, open end
- Outputs
Relay contact
- Material
PBT
- Cable length
2 m
- Media temperature (min.)
-10 °C
- Max. media temperature
50 °C
- Max. operating pressure
1 bar
- Switching voltage (max.)
250 V AC
- Weight
209.000 g
- Min. ambient temperature
-10 °C
- Max. ambient temperature
50 °C
- Length
142 mm
- (Ø)
23 mm
- Dim
(Ø x L) 23 mm x 142 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319619 ifm Electronic Air flow monitor SL0301 SL0301 Operating voltage (range): 90, 80 - 250, 250 V DC, V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319619 ifm Electronic Air flow monitor SL0301 SL0301 Operating voltage (range): 90, 80 - 250, 250 V DC, V AC 1 pc(s)
Description
This text is machine translated.










