
Technical specifications
- Packaging type
Piece
- Product type
Sensor & actuator box (active)
- Type
AL1120
- No. of splitters
4-way
- Connection
M12 socket
IP65
IP66
IP67
- Max. power rating per slot
300 mA
- Max. temperature
60 °C
- Min. temperature
-25 °C
- Connector type (distribution boxes)
M12 socket
M12 plug
- Weight
0.2650 kg
- Manufacturer part #
AL1120
- Content
1 pc(s)
- RoHS-compliant
Yes
- Power rating (total)
3.6 A
- Power rating per I/O
300 mA
- Min. operating voltage
20 V DC
- Max. operating voltage
30 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3321054 ifm Electronic AL1120 AL1120 Sensor & actuator box (active) Multi splitter 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3321054 ifm Electronic AL1120 AL1120 Sensor & actuator box (active) Multi splitter 1 pc(s) Piece










