
Highlights & Details
Ifm AL1322 IO-Link-Master Dataline
- Separation between automation and IT network
- Reliable transmission of machine data, process parameters and diagnostic data to the controller
- With Ethernet/IP and a separate MQTT JSON interface
- Robust housing for use in rough industrial environment
- For connecting up to eight IO-Link devices
Technical specifications
- Number of digital outputs: 8; (IO-Link Port Class A: 8 x 1)
- Number of digital inputs: 16; (IO-Link Port Class A: 8 x 2)
- Number of inputs and outputs: Number of digital inputs: 16; number of digital outputs: 8
- Number of ports Class A - IO-Link Master: 8
- Ambient temperature-1 [°C]: -25...60
- Application: I/O modules for field use
- Operating voltage [V]: 20...30 DC (US ; according to SEL/PEL)
- Loop-through function: Field-bus interface
- Total number of inputs and outputs: 16; (configurable)
- Weight [g]: 403,000
- IO-Link revision - IO-Link Master: 1.1
- Communication interface: Ethernet; IO-Link
- Short-circuit-proof: Yes
- Short-circuit resistance of digital inputs: Yes
- Storage temperature [°C]: -25...85
- Max. Permissible relative humidity [%]: 90
- MTTF: 78
- Protocol - Ethernet - Ethernet/IP: Ethernet/IP
- Protocol - Ethernet - Internet of Things: MQTT JSON
- Switching level HIGH [V]: 11...30
- Switching level Low [V]: 0...5
- PROTECTION CLASS IP 65; IP 66; IP 67
- Protection class (NEMA 250) 6P
- Protection class III
- Plug connection: Process connection - Pin layout: 0017 - Plug connection: M12; Coding: A; Seal: FKM / Ethernet - Pin layout: 0191 - Connector: M12; Coding: D; Seal: FKM / voltage supply - Pin layout: 0001 - Connector: M12; Coding: A.
- Current consumption: 300...3900 (US)
- Total Current Load - Sensor Supply_US [A]: 3.6
- Power rating per output [mA]: 300
- Transfer rate – Ethernet – Ethernet/IP: 10 Mbit/s; 100 Mbit/s.
- Transfer rate – Ethernet – Internet of Things 10 Mbit/s; 100 Mbit/s.
- Transmission standard - Ethernet - Ethernet/IP: 10Base-T; 100Base-TX
- Transfer standard - Ethernet - Internet of Things: 10Base-T; 100Base-TX
- Transmission type - IO-Link Master: COM1 (4.8 kBaud); COM2 (38.4 kBaud); COM3 (230.4 kBaud)
- Pollution level: 2
- Material seal: FKM
- Packaging type
Piece
- Product type
Sensor & actuator box (active)
- No. of signal spaces
16
- Type
AL1322
- No. of splitters
8-way
IP65
IP66
IP67
- Max. power rating per slot
300 mA
- Total current (direct supply)
3.6 A
- Max. temperature
60 °C
- Min. temperature
-25 °C
- Connector type (distribution boxes)
M12 socket
M12 plug
- Weight
0.3800 kg
- Manufacturer part #
AL1322
- Content
1 pc(s)
- RoHS-compliant
Yes
- Power rating (total)
3.6 A
- Power rating per I/O
300 mA
- Min. operating voltage
20 V DC
- Max. operating voltage
30 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3321304 ifm Electronic AL1322 AL1322 Sensor & actuator box (active) Multi splitter 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3321304 ifm Electronic AL1322 AL1322 Sensor & actuator box (active) Multi splitter 1 pc(s) Piece
Description
Ifm AL1322 IO-Link-Master Dataline
This text is machine translated.
This text is machine translated.










