
Highlights & Details
Ifm AL1423 iO-link Master performance line
- Daisy-chain power supply with standardized L-coded M12 connection technology
- Adjustable current limit per port for the safe operation
- Voltage and current measurement per port for energy monitoring
- Connection of actuators up to 2 A possible
- For connecting up to eight IO-Link devices
Technical specifications
- Number of digital outputs: 12; (IO-Link Port Class A: 4 x 1; IO-Link Port Class B: 4 x 2)
- Number of digital inputs: 12; (IO-Link Port Class A: 4 x 2; IO-Link Port Class B: 4 x 1)
- Number of inputs and outputs: Number of digital inputs: 12; number of digital outputs: 12
- Number of ports Class A - IO-Link Master: 4
- Number of ports Class B - IO-Link Master: 4
- Ambient temperature-1 [°C]: -25...60
- Application: Hygiene range; I/O modules for field use
- Operating voltage [V]: 20...28 DC (US ; according to SEL/PEL)
- Loop-through function: Power supply; field bus interface
- Total number of inputs and outputs: 16; (configurable)
- Weight [g]: 435,300
- IO-Link revision - IO-Link Master: 1.1
- Communication interface: Ethernet; IO-Link
- Short-circuit-proof: Yes
- Short-circuit resistance of digital inputs: Yes
- Storage temperature [°C]: -25...85
- Max. Permissible relative humidity [%]: 90
- MTTF: 43
- Protocol - Ethernet - Ethernet/IP: Ethernet/IP
- Switching level HIGH [V]: 11...30
- Switching level Low [V]: 0...5
- Protection class IP 65; IP 66; IP 67; IP 69K; (Operation with stainless steel caps: IP 69K)
- Protection class (NEMA 250) 6P
- Protection class III
- Plug connection: Process connection - Pin layout: 0017 - Plug connection: M12; Coding: A; Seal: EPDM / Ethernet - Pin layout: 0191 - Plug connection: M12; Coding: D; Seal: EPDM / Voltage supply IN - Pin layout: 0210 - Pin layout: M12; Coding: L / Voltage supply OUT - Pin layout: 0211 - Plug connection: M12; Coding: L; Seal: EPDM
- Current consumption: 300...3900 (US)
- Current rating total - actuator supply_UA [A]: 8
- Total Current Load - Sensor Supply_US [A]: 3.6
- Current rating per output - actuator supply_UA [mA]: 2000
- Current rating per output - Sensor supply_US [mA]: 2000
- Current carrying capacity per port - Actuator supply_UA [A]: 2; (adjustable: 0...2; factory setting: 2)
- Current carrying capacity per port - Sensor supply_US [A]: 2; (adjustable: 0...2; factory setting: 0.45)
- Transfer rate – Ethernet – Ethernet/IP: 10 Mbit/s; 100 Mbit/s.
- Transmission standard - Ethernet - Ethernet/IP: 10Base-T; 100Base-TX
- Transmission type - IO-Link Master: COM1 (4.8 kBaud); COM2 (38.4 kBaud); COM3 (230.4 kBaud)
- Pollution level: 2
- Material seal: EPDM
- Additional power supply [V]: 20...30 DC; (UA)
- Packaging type
Single
- Product type
Sensor & actuator box (active)
- No. of signal spaces
16
- Type
AL1423
- Trunk line
Yes
- No. of splitters
8-way
- Connection
M12 socket
IP65
IP66
IP67
IP69K
- Max. power rating per slot
2 A
- Total current (direct supply)
8 A
- Max. temperature
60 °C
- Min. temperature
-25 °C
- Connector type (distribution boxes)
M12 socket
M12 plug
- Weight
435.300 g
- Manufacturer part #
AL1423
- Content
1 pc(s)
- RoHS-compliant
Yes
- Features
Current limiter
- Power rating (total)
8 A
- Power rating per I/O
2000 mA
- Min. operating voltage
20 V DC
- Max. operating voltage
28 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3321640 ifm Electronic AL1423 AL1423 Sensor & actuator box (active) Multi splitter 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 3321640 ifm Electronic AL1423 AL1423 Sensor & actuator box (active) Multi splitter 1 pc(s) Single
Description
Ifm AL1423 iO-link Master performance line
This text is machine translated.
This text is machine translated.










