
ifm Electronic Binary fluid level gauge LI5131 LI5131 Operating voltage (range): 9.6 - 35 V DC 1 pc(s)
EAN:
Part number:
Item no:
Technical specifications
- Product type
Binary fluid level gauge
- Type
LI5131
- Min. operating voltage
9.6 V DC
- Max. operating voltage
35 V DC
- Operating voltage
9.6 - 35 V DC
- Connector
M12
- Outputs
PNP
NPN
- Material
PP
- Enclosure material
PP
- Media temperature (min.)
-25 °C
- Max. media temperature
85 °C
- Max. operating pressure
0.5 bar
IP68/IP69K
- Weight
0.1969 kg
- Min. ambient temperature
-25 °C
- Max. ambient temperature
85 °C
- Length
132 mm
- (Ø)
16 mm
- Dim
(Ø x L) 16 mm x 132 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319890 ifm Electronic Binary fluid level gauge LI5131 LI5131 Operating voltage (range): 9.6 - 35 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319890 ifm Electronic Binary fluid level gauge LI5131 LI5131 Operating voltage (range): 9.6 - 35 V DC 1 pc(s)










