
Highlights & Details
Ifm LI5134 binary level sensor
- For the reliable monitoring of limit level of tanks and containers
- Detection of minimum level, overfill or leakage
- Simple empty or full adjustment
- Suitable for water, oils and coolants
- Easy adjustment of the desired immersion depth of the sensor
- Integrated temperature measurement via IO-Link
Technical specifications
- Active area A [mm]: 28
- Response dynamics T09 - Temperature measurement [s]: 240
- Response time [s]: < 0.3
- Number of digital outputs: 2
- Number of inputs and outputs: Number of digital outputs: 2
- Display: Operation: LED, green; switching status: LED, yellow
- IO-Link Revision: 1.1
- Level measuring principle: Capacitive
- SDCI standard IEC 61131-9
- Rod length L [mm]: 737
- Transmission type IO-Link: COM2 (38.4 kBaud)
- Ambient temperature-1 [°C]: -25...85
- Factory setting: Water-based media
- Resolution - Temperature measurement [K]: 0.1
- Short-circuit protection version: Synchronised
- Output function: NO/NC contact; (can be parameterized)
- Output signal: Switching signal; IO-Link
- Standby delay time [s]: < 1
- Special feature: Gold-plated contacts
- Operating voltage [V]: 9.6...35 DC; (IO-Link: 18...30 DC)
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Medium dielectric constant: > 1.8
- Compressive strength [bar]: 0.5
- Electrical version: PNP/NPN
- Recommended media: Water; water-based media; oils; oil-based media
- Accuracy - Temperature measurement [K]: 1.5
- Total number of outputs: 2
- Weight [g]: 510,400
- Communication interface: IO-Link
- Short-circuit protection: Yes
- Storage temperature [°C]: -25...85
- max. Voltage drop switch output DC [V]: 2.5
- Media: Liquid media
- Medium temperature [°C]: -25...85
- Measuring range - Temperature measurement [°C]: -25...85
- Min Process cycle time [ms]: 4.5
- MTTF: 433
- Not suitable for: See operating instructions, section "Intended use".
- Profile: Smart sensor ED2: Identification and diagnosis (0x4000), measurement data channel (0x800A)
- Analogue process data: 5
- Binary process data: 2
- Protection class: IP 68; IP 69K; (7 days / 3 m water depth / 0.3 bar: IP 68)
- Protection class III
- SIO mode: Yes
- Rod diameter [mm]: 16
- Plug connection: Pin layout: 0001 - plug connection: 1 x M12; code: A; contacts: Gold-plated
- Current consumption: < 15
- Overload-proof: Yes
- Supported master port class: A
- Vacuum strength [mbar]: -500
- Reverse polarity protection: Yes
- Materials in contact with the Medium: PP
- Packaging type
Piece
- Product type
Binary fluid level gauge
- Type
LI5134
- Min. operating voltage
9.6 V DC
- Max. operating voltage
35 V DC
- Operating voltage
9.6 - 35 V DC
- Features
LED indicator
- Connector
M12
- Outputs
PNP
NPN
- Material
PP
- Enclosure material
PP
- Media temperature (min.)
-25 °C
- Max. media temperature
85 °C
- Max. operating pressure
0.5 bar
- Contact type
Antivalent
IP68/IP69K
- Weight
0.5104 kg
- Min. ambient temperature
-25 °C
- Max. ambient temperature
85 °C
- Length
737 mm
- (Ø)
16 mm
- Dim
(Ø x L) 16 mm x 737 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3320146 ifm Electronic Binary fluid level gauge LI5134 LI5134 Operating voltage (range): 9.6 - 35 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3320146 ifm Electronic Binary fluid level gauge LI5134 LI5134 Operating voltage (range): 9.6 - 35 V DC 1 pc(s)
Description
This text is machine translated.










