Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Clinometer
JD1111
9 V DC
30 V DC
9 - 30 V DC
0°
360°
0 - 360 °
0.01°
1
M12
LED indicator
CAN
-40 °C
85 °C
105.3 mm
59 mm
27 mm
Yes
1 pc(s)
not relevant
Datasheet 3321810 ifm Electronic Clinometer JD1111 JD1111 Reading range: 0 - 360 ° CAN M12
User & Safety Instructions 3321810 ifm Electronic Clinometer JD1111 JD1111 Reading range: 0 - 360 ° CAN M12