Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Clinometer
JD2310
9 V DC
30 V DC
9 - 30 V DC
-90°
+90°
-90 - +90 °
0.01°
2
0.05°
M12
CAN
-40 °C
85 °C
105.3 mm
27 mm
59 mm
Yes
1 pc(s)
not relevant
Datasheet 3321804 ifm Electronic Clinometer JD2310 JD2310 Reading range: -90 - +90 ° CAN M12
User & Safety Instructions 3321804 ifm Electronic Clinometer JD2310 JD2310 Reading range: -90 - +90 ° CAN M12