
Technical specifications
- Product type
Cylinder sensor
- Type
MFH201
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
1 maker
- Switching distance (max.)
1.8 mm
- Outputs
NPN
- Enclosure material
Metal
- Model
Magnetic
- Installation type
shielded
- Size
M12
- Connector
M12
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
120 °C
- Length
93 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 93 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3319302 ifm Electronic Cylinder sensor Magnetic MFH201 MFH201 M12 shielded NPN (Ø x L) 12 mm x 93 mm
User & Safety Instructions
User & Safety Instructions 3319302 ifm Electronic Cylinder sensor Magnetic MFH201 MFH201 M12 shielded NPN (Ø x L) 12 mm x 93 mm










