
Technical specifications
- Product type
Cylinder sensor
- Type
MK502A
- Max. operating voltage
8.2 V
- Operating voltage
8.2 V (max)
- Contact type
1 maker
- Outputs
NAMUR
- Model
Magnetic
- Installation type
shielded
- Connector
Cable, open end
- Cable length
6 m
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP65
IP67
- Length
25.3 mm
- Width
5 mm
- Height
6.5 mm
- Dim
(L x W x H) 25.3 x 5 x 6.5 mm
- Ex Zoning
1
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3317404 ifm Electronic Cylinder sensor Magnetic MK502A MK502A shielded NAMUR (L x W x H) 25.3 x 5 x 6.5 mm
User & Safety Instructions
User & Safety Instructions 3317404 ifm Electronic Cylinder sensor Magnetic MK502A MK502A shielded NAMUR (L x W x H) 25.3 x 5 x 6.5 mm










