
Technical specifications
- Product type
Cylinder sensor
- Type
MK5102
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Outputs
PNP
- Enclosure material
PA
- Model
Magnetic
- Installation type
shielded
- Connector
M8
- Cable length
0.3 m
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
85 °C
IP65
IP67
- Length
25 mm
- Width
5 mm
- Height
6.5 mm
- Depth
25 mm
- Dim
(L x W x H) 25 x 5 x 6.5 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317177 ifm Electronic Cylinder sensor Magnetic MK5102 MK5102 shielded PNP (L x W x H) 25 x 5 x 6.5 mm
User & Safety Instructions
User & Safety Instructions 3317177 ifm Electronic Cylinder sensor Magnetic MK5102 MK5102 shielded PNP (L x W x H) 25 x 5 x 6.5 mm










