
Technical specifications
- Product type
Cylinder sensor
- Type
MK5311
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Outputs
PNP
- Model
Magnetic
- Installation type
shielded
- Connector
M8
- Cable length
0.3 m
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
85 °C
IP65
IP67
- Length
26.1 mm
- Width
5.5 mm
- Depth
2.8 mm
- Dim
(L x W) 26.1 mm x 5.5 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3317464 ifm Electronic Cylinder sensor Magnetic MK5311 MK5311 shielded PNP (L x W) 26.1 mm x 5.5 mm
User & Safety Instructions
User & Safety Instructions 3317464 ifm Electronic Cylinder sensor Magnetic MK5311 MK5311 shielded PNP (L x W) 26.1 mm x 5.5 mm










