
Technical specifications
- Product type
Cylinder sensor
- Type
MR0100
- Min. operating voltage
5 V DC
5 V AC
- Max. operating voltage
120 V DC
120 V AC
- Operating voltage
5, 5 - 120, 120 V DC, V AC
- Contact type
1 maker
- Outputs
PNP
NPN
- Enclosure material
PA
- Model
Magnetic
- Installation type
T groove
- Connector
Cable, open end
- Cable length
2 m
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP65
IP67
- Length
30.5 mm
- Width
5 mm
- Height
6.5 mm
- Dim
(L x W x H) 30.5 x 5 x 6.5 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316178 ifm Electronic Cylinder sensor Magnetic MR0100 MR0100 T groove PNP, NPN (L x W x H) 30.5 x 5 x 6.5 mm
User & Safety Instructions
User & Safety Instructions 3316178 ifm Electronic Cylinder sensor Magnetic MR0100 MR0100 T groove PNP, NPN (L x W x H) 30.5 x 5 x 6.5 mm










