
Technical specifications
- Product type
Cylinder sensor
- Type
MR0113
- Min. operating voltage
5 V DC
5 V AC
- Max. operating voltage
60 V DC
50 V AC
- Operating voltage
5, 5 - 60, 50 V DC, V AC
- Contact type
1 maker
- Outputs
PNP
NPN
- Model
Magnetic
- Installation type
shielded
- Connector
M8
- Cable length
0.3 m
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP65
IP67
- Length
30.5 mm
- Width
5 mm
- Height
6.5 mm
- Dim
(L x W x H) 30.5 x 5 x 6.5 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3316309 ifm Electronic Cylinder sensor Magnetic MR0113 MR0113 shielded PNP, NPN (L x W x H) 30.5 x 5 x 6.5 mm
User & Safety Instructions
User & Safety Instructions 3316309 ifm Electronic Cylinder sensor Magnetic MR0113 MR0113 shielded PNP, NPN (L x W x H) 30.5 x 5 x 6.5 mm










