
Technical specifications
- Product type
Cylinder sensor
- Type
MR0114
- Min. operating voltage
5 V DC
5 V AC
- Max. operating voltage
120 V DC
120 V AC
- Operating voltage
5, 5 - 120, 120 V DC, V AC
- Contact type
1 maker
- Outputs
PNP
NPN
- Model
Magnetic
- Installation type
shielded
- Connector
Cable, open end
- Cable length
2 m
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP65
IP67
- Length
30.5 mm
- Width
5 mm
- Depth
6.5 mm
- Dim
(L x W) 30.5 mm x 5 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3316179 ifm Electronic Cylinder sensor Magnetic MR0114 MR0114 shielded PNP, NPN (L x W) 30.5 mm x 5 mm
User & Safety Instructions
User & Safety Instructions 3316179 ifm Electronic Cylinder sensor Magnetic MR0114 MR0114 shielded PNP, NPN (L x W) 30.5 mm x 5 mm










