
Highlights & Details
Ifm AC2316 dual sensor with actuator connection
- To monitor the position of valve flaps
- For reliable feedback of the position at swing drives
- With control and error monitoring of the solenoid valve
- Touch-free and self-cleaning system
- Fast and secure installation with just three screws
Technical specifications
- Dimensions [mm] 55 x 60 x 35
- Display: Switch status 2 x LED, yellow
- Ambient temperature-1 [°C]: -20...70
- AS-i I/O Configuration [HEX]: 7
- AS-i ID code [HEX]: A.E
- AS-i Version 2.1
- AS-i certificate: 75002
- Operating voltage [V]: 26.5...31.6 DC; ("supply class 2" according to cULus)
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Built: Not flush-mounted
- Electrical version AS-i
- Extended addressing mode: Yes
- Weight [g]: 179,000
- MTTF: 310
- Switching distance [mm]: 4
- IP 67 protection
- Plug connection: Socket - pin layout: 0017 - plug connection: 1 x M12; coding: A; locking: 1.4305 (stainless steel / 303) / plug - pin layout: 0001 - plug connection: 1 x M12; coding: A; locking: 1.4305 (stainless steel / 303)
- Current consumption: < 160
- Packaging type
Piece
- Product type
Dual sensor
- Content
1 pc(s)
- Type
AC2316
- Features
LED indicator
- Connection
Push-fit
- Operating voltage
26.5 - 31.6 V DC
- Min. operating voltage
26.5 V DC
- Max. operating voltage
31.6 V DC
- Min. temperature
-20 °C
- Max. temperature
70 °C
- Length
55 mm
- Width
60 mm
- Height
35 mm
- Dim
(L x W x H) 55 x 60 x 35 mm
- Operating current
100 mA
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320417 ifm Electronic Dual sensor AC2316 26.5 - 31.6 V DC (L x W x H) 55 x 60 x 35 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3320417 ifm Electronic Dual sensor AC2316 26.5 - 31.6 V DC (L x W x H) 55 x 60 x 35 mm Piece 1 pc(s)
Description
Ifm AC2316 dual sensor with actuator connection
This text is machine translated.
This text is machine translated.







