
Highlights & Details
Ifm AC336A dual sensor with actuator connection
- To monitor the position of valve flaps
- For reliable feedback of the position at swing drives
- With control and error monitoring of the solenoid valve
- Touch-free and self-cleaning system
- Fast and secure installation with just three screws
Technical specifications
- Dimensions [mm] 55 x 60 x 35
- Display: Operation: 1 x LED, green; function: 1 x LED, yellow
- Ambient temperature-1 [°C]: -10...50
- Puck operating distance [mm]: 74
- AS-i I/O Configuration [HEX]: 7
- AS-i ID code [HEX]: A.E
- AS-i Version 2.1
- ATEX Device Identification:II 3D Ex tc IIIB T85°Dc IP5X X.
- Operating voltage [V]: 26.5... 31.6 DC
- Electrical version AS-i
- Extended addressing mode: Yes
- Weight [g]: 779,500
- MTTF: 404
- Switching distance [mm]: 4
- Protection class: IP 5x; (if used outside the hazardous area: IP 67)
- Protection class III
- Plug connection: Socket - pin layout: 0017 - plug connection: 1 x M12; coding: A; body of handles: Stainless steel / plug - pin layout: 0001 - plug connection: 1 x M12; coding: A; grip body: Stainless steel
- Current consumption: 160
- Packaging type
Piece
- Product type
Dual sensor
- Content
1 pc(s)
- Type
AC336A
- Features
LED indicator
- Connection
Push-fit
- Operating voltage
26.5 - 31.6 V DC
- Min. operating voltage
26.5 V DC
- Max. operating voltage
31.6 V DC
- Min. temperature
-10 °C
- Max. temperature
50 °C
- Length
55 mm
- Width
60 mm
- Height
35 mm
- Dim
(L x W x H) 55 x 60 x 35 mm
- Operating current
160 mA
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320514 ifm Electronic Dual sensor AC336A 26.5 - 31.6 V DC (L x W x H) 55 x 60 x 35 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3320514 ifm Electronic Dual sensor AC336A 26.5 - 31.6 V DC (L x W x H) 55 x 60 x 35 mm Piece 1 pc(s)
Description
Ifm AC336A dual sensor with actuator connection
This text is machine translated.
This text is machine translated.







