
Technical specifications
- Type
E1002A
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connection side A
M18
- Connection side B
Customisable
- No. of pins
4
- Connector cross-section (max.)
0.75 mm²
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Connection
Socket
- Thread type connection side
M18
- Thread type (wiring and installation)
M18
- Coding
A
- Contact material
Gold
- Contact surface
Gold plated contacts
- max. cross section
0.75 mm²
- Features
Industrial-grade
- Min. temperature
-20 °C
- Max. temperature
80 °C
- Manufacturer part #
E1002A
- Content
1 pc(s)
- Cable Ø (max.)
8 mm
- Cable Ø up to
6 mm
- Cable Ø range
6 - 8 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315651 ifm Electronic E1002A Sensor/actuator connector M18 Socket, straight No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3315651 ifm Electronic E1002A Sensor/actuator connector M18 Socket, straight No. of pins (RJ): 4 1 pc(s)










