
ifm Electronic E1004A Sensor/actuator connector Socket, right angle No. of pins (RJ): 7 1 pc(s) Piece
EAN:
Part number:
Item no:
Highlights & Details
Ifm E1004A assembled socket
- For applications in areas where there is a risk of explosion
- High operating temperature range
- Gold plated contacts for reliable electrical connections
- High protection class to meet the requirements of harsh industrial ambient
- Angled design for use in cramped spaces
Technical specifications
- Dimensions [mm] 59 x 29 x 38.5
- Ambient temperature-1 [°C]: -20...80
- Application: Connection to certified intrinsically safe circuits
- ATEX Device Identification: II 1G Ex ia IIC T6 Ga; II 1D Ex ia IIIB T85°C Da; II 1D Ex ia IIIC T85°C Da
- Special feature: Gold-plated contacts
- Weight [g]: 53,500
- Connection/terminals ready for assembly: Terminals: ...2.5 mm²; cable jacket: Ø 6...8 mm
- IP 67 protection
- Plug connection: Socket - pin layout: 0029 - plug connection: 1 x RD24, angled; coding: A; grip body: PBT; locking: PA; Contacts: gold-plated
- Material grip body: PBT
- Material nut cap: PA
- APPROVAL: BVS 05 ATEX E106
- Packaging type
Piece
- Type
E1004A
- Product type
Sensor/actuator connector
- Connector type
Socket, right angle
- Connection side A
RD24
- Connection side B
Customisable
- No. of pins
7
- Connector cross-section (max.)
2.5 mm²
- Cross-section (sensor/actuator wiring)
2.5 mm²
- Connection
Socket
- Coding
A
- Contact surface
Gold plated
- max. cross section
2.5 mm²
- Features
Industrial-grade
- Min. temperature
-20 °C
- Max. temperature
80 °C
- Manufacturer part #
E1004A
- Content
1 pc(s)
- Cable Ø (max.)
8 mm
- Cable Ø up to
6 mm
- Cable Ø range
6 - 8 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316035 ifm Electronic E1004A Sensor/actuator connector Socket, right angle No. of pins (RJ): 7 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3316035 ifm Electronic E1004A Sensor/actuator connector Socket, right angle No. of pins (RJ): 7 1 pc(s) Piece
Description
Ifm E1004A assembled socket
This text is machine translated.
This text is machine translated.










