
ifm Electronic E10108 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 4 1 pc(s)
EAN:
Part number:
Item no:
Technical specifications
- Type
E10108
- Product type
Sensor/actuator connector
- Connector type
Socket, right angle
- Connection side A
M12
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
250 V AC
- Cross-section (sensor/actuator wiring)
0.5 mm²
- Connection
M12 socket
- Thread type connection side
M12
- Thread type (wiring and installation)
PG7
- Coding
B
- Contact surface
Gold plated
- Features
B-coded
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Manufacturer part #
E10108
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315497 ifm Electronic E10108 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3315497 ifm Electronic E10108 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 4 1 pc(s)










