
ifm Electronic E10136 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s) Piece
Highlights & Details
Ifm E10136 Pre-assembled socket
- Highly visible LED
- High operating temperature range
- Gold plated contacts for reliable electrical connections
- High protection class to meet the requirements of harsh industrial ambient
- Secure cable connection by means of screw terminals
Technical specifications
- Dimensions [mm] 18 x 18 x 46
- Display: Switch status: 1 x LED, yellow; operation: 1 x LED, green
- Ambient temperature-1 [°C]: -40...85
- Operating voltage [V]: 10... 30 DC
- Electrical version: PNP
- Weight [g]: 14,000
- Connection/terminals ready for assembly: Screw terminals: ...0.75 mm²; cable jacket: Ø 4...6 mm
- IP 67 protection
- Plug connection: Socket - pin layout: 0002 - plug connection: 1 x M12, straight; coding: A; body: PA; locking: PA
- Material Gripp: PA
- Material nut cap: PA
- Packaging type
Piece
- Type
E10136
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
30 V DC
- Connector cross-section (max.)
0.75 mm²
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Connection
M12 socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact surface
Gold plated contacts
- Features
Industrial-grade
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Manufacturer part #
E10136
- Content
1 pc(s)
- Cable Ø (max.)
6 mm
- Cable Ø up to
4 mm
- Cable Ø range
4 - 6 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315913 ifm Electronic E10136 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3315913 ifm Electronic E10136 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s) Piece
Description
This text is machine translated.










