
Highlights & Details
Ifm E10210 connection cable with socket
- Angled design for use in cramped spaces
- Gold plated contacts for reliable electrical connections
- Durable, reliable sealing even with tool-free mounting
- High protection class to meet the requirements of harsh industrial ambient
- High operating temperature range
Technical specifications
- Dimensions [mm] 26 x 14.5 x 38.5
- Drag-chain compatibility: Bending radius when used flexibly: Min. 10 x cable diameter; traverse speed: Max. 3.3 m/s at 5 m horizontal traverse length and max. Acceleration of 5 m/s²; bending cycles: > 2 MIO.; torsional load: ± 180 °/m.
- Drag chain capability available: Yes
- Ambient temperature-1 [°C]: -25...90
- Special feature: Halogen-free; suitable for drag chains
- OPERATING VOLTAGE [V]: < 250 AC / < 300 DC
- Weight [g]: 204,800
- Cable: 5 m, PUR, halogen-free, black, Ø 5.2 mm; 3 x 0.5 mm² (64 x Ø 0.1 mm)
- IP 67 protection
- Plug connection: Socket - pin layout: 0005 - plug connection: 1 x 1/2", angled; coding: C; handle body: TPU; locking: Brass, nickel-plated
- Material grip body: TPU
- Material swivel nut: Nickel-plated brass
- Packaging type
Piece
- Type
E10210
- Product type
Cable
- Connector type
Socket, right angle
- Connection side A
1/2"
- Connection side B
Cable, open end
- No. of pins
3
- Cable length
5 m
- Jacket material
PUR
- Nominal voltage
250 V AC
300 V DC
- Cross-section (sensor/actuator wiring)
0.5 mm²
- Connection
Socket
- Coding
C
- Contact surface
Gold plated
- Features
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
90 °C
- Manufacturer part #
E10210
- Content
1 pc(s)
- Cable Ø
5.2 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315986 ifm Electronic E10210 Cable Socket, right angle 5 m No. of pins (RJ): 3 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3315986 ifm Electronic E10210 Cable Socket, right angle 5 m No. of pins (RJ): 3 1 pc(s) Piece
Description
Ifm E10210 connection cable with socket
This text is machine translated.
This text is machine translated.










