
Technical specifications
- Type
E10217
- Product type
Cable
- Connector type
Socket, right angle
- Connection side A
M8
- Connection side B
Cable, open end
- No. of pins
3
- Cable length
2 m
- Jacket material
PVC
- Nominal voltage
60 V DC/AC
- Connector cross-section (max.)
0.14 mm²
- Outside Ø
3 mm
- Cross-section (sensor/actuator wiring)
0.14 mm²
- Connection
M8 socket
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Coding
A
- Contact material
Gold (Au)
- Contact surface
Gold plated
- max. cross section
0.14 mm²
- Min. temperature
-25 °C
- Max. temperature
85 °C
- Manufacturer part #
E10217
- Content
1 pc(s)
- Cable Ø
3 mm
- Cable Ø (max.)
3 mm
- Cable Ø range
3 mm (max)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315489 ifm Electronic E10217 Cable M8 Socket, right angle 2 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3315489 ifm Electronic E10217 Cable M8 Socket, right angle 2 m No. of pins (RJ): 3 1 pc(s)










