
Technical specifications
- Type
E11248
- Product type
Cable
- Connector type
Socket, right angle
- Connection side A
1/2"
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
5 m
- Jacket material
PUR
- Nominal voltage
300 V AC
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
4.7 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Socket
- Thread type connection side
1/2"
- Thread type (wiring and installation)
1/2"
- Coding
C
- Contact material
Gold plated contacts
- Contact surface
Gold plated
- max. cross section
0.34 mm²
IP67
- Features
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
90 °C
- Manufacturer part #
E11248
- Content
1 pc(s)
- Cable Ø
4.7 mm
- Cable Ø (max.)
4.7 mm
- Cable Ø range
4.7 mm (max)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316331 ifm Electronic E11248 Cable 1/2" Socket, right angle 5 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3316331 ifm Electronic E11248 Cable 1/2" Socket, right angle 5 m No. of pins (RJ): 5 1 pc(s)










