
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 19.32
3
5% = € 0.96
€ 18.36
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 19.32 / piece)
€ 19.32
plus VAT.
Only 1 Piece(s) available
Technical specifications
- Packaging type
Piece
- Type
E11295
- Product type
Recessed plug
- Connector type
Plug, straight
- Connection side A
M12
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
0.12 m
- Jacket material
PVC
- Nominal voltage
45 V AC
70 V DC
- Connector cross-section (max.)
0.25 mm²
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Plug
- Thread type (wiring and installation)
M20
- Coding
A
- max. cross section
0.25 mm²
- Min. temperature
-25 °C
- Max. temperature
85 °C
- Manufacturer part #
E11295
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315523 ifm Electronic E11295 Recessed plug Plug, straight 0.12 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3315523 ifm Electronic E11295 Recessed plug Plug, straight 0.12 m No. of pins (RJ): 4 1 pc(s) Piece










