
ifm Electronic E11510 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 4 1 pc(s) Piece
Highlights & Details
Ifm E11510 Pre-assembled socket
- Angled design for use in cramped spaces
- High operating temperature range
- Gold plated contacts for reliable electrical connections
- High protection class to meet the requirements of harsh industrial ambient
- Highly visible LEDs for display of operation and switching status
Technical specifications
- Dimensions [mm] 30 x 18 x 35
- Display: Switch status: 1 x LED, yellow; operation: 1 x LED, green
- Ambient temperature-1 [°C]: -25...85
- Special feature: Silicon-free; gold-plated contacts
- Operating voltage [V]: 10... 30 DC
- Electrical version: PNP
- Weight [g]: 28,600
- Connection/terminals ready for assembly: Screw terminals: ...0.75 mm²; cable jacket: Ø 4...6 mm
- Protection class:IP 68
- Silicone-free: Yes
- Plug connection: Socket - pin layout: 0002 - plug connection: 1 x M12, angled; coding: A; body of grip: PA; locking: Brass, nickel-plated; contacts: gold-plated
- Current carrying capacity total [A]: 4; (...40 °C)
- Material Gripp: PA
- Material swivel nut: Nickel-plated brass
- Packaging type
Piece
- Type
E11510
- Product type
Sensor/actuator connector
- Connector type
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
30 V DC
- Connector cross-section (max.)
0.75 mm²
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Connection
M12 socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact surface
Gold plated
- Features
Silicone-free
- Min. temperature
-25 °C
- Max. temperature
85 °C
- Manufacturer part #
E11510
- Content
1 pc(s)
- Cable Ø (max.)
6 mm
- Cable Ø up to
4 mm
- Cable Ø range
4 - 6 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315980 ifm Electronic E11510 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3315980 ifm Electronic E11510 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 4 1 pc(s) Piece
Description
This text is machine translated.










