
Highlights & Details
Ifm E11596 connection cable with socket
- Reliable connection technology for CAN-bus subscribers
- High protection class to meet the requirements of harsh industrial ambient
- High operating temperature range
- Good electromagnetic compatibility thanks to shielded cable
- Gold plated contacts for reliable electrical connections
Technical specifications
- Dimensions [mm] 14.5 x 14.5 x 43.9
- Drag-chain compatibility: Bending radius when used flexibly: Min. 10 x cable diameter; bending radius with fixed laying: Min. 5 x cable diameter; traverse speed: Max. 3.3 m/s at 5 m horizontal traverse length and max. Acceleration of 5 m/s²; bending cycles: > 1 MIO.
- Drag chain capability available: Yes
- Ambient temperature-1 [°C]: -20...80
- Application: CAN-bus
- Special feature: Halogen-free; gold-plated contacts; shielded cable; suitable for drag chains
- OPERATING VOLTAGE [V]: < 30 AC / < 36 DC
- Weight [g]: 163,000
- Cable: 2 m, PUR, halogen-free, violet, Ø 6.8 mm, shielded; RD/BK: 2 x 0.25 mm² (19 x Ø 0.13 mm) / cable: 2 m, PUR, halogen-free, violet, Ø 6.8 mm, shielded; WH / BU: 2 x 0.34 mm² (19 x Ø 0.16 mm) / cable: 2 m, PUR, halogen-free, violet, Ø 6.8 mm, screen: 1 x 0.34 mm² (19 x Ø 0.16 mm)
- Storage temperature [°C]: -40...80
- Protection class:IP 68
- Plug connection: Socket - pin layout: 0017 - plug connection: 1 x M12, straight; coding: A; handle body: PUR; locking: Brass, nickel-plated; contacts: gold-plated
- Current carrying capacity total [A]: 4
- Material grip body: PUR
- Material swivel nut: Nickel-plated brass
- Type
E11596
- Product type
Cable
- Connector type
Socket, straight
- Connection side A
M12
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
2 m
- Jacket material
PUR
- Nominal voltage
30 V AC
36 V DC
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
6.8 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M12 socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
Gold plated
- Contact surface
Gold plated
- max. cross section
0.34 mm²
- Features
Halogen-free
- Min. temperature
-20 °C
- Max. temperature
80 °C
- Manufacturer part #
E11596
- Content
1 pc(s)
- Cable Ø
6.8 mm
- Cable Ø (max.)
6.8 mm
- Cable Ø range
6.8 mm (max)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317093 ifm Electronic E11596 Cable M12 Socket, straight 2 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3317093 ifm Electronic E11596 Cable M12 Socket, straight 2 m No. of pins (RJ): 5 1 pc(s)
Description
Ifm E11596 connection cable with socket
This text is machine translated.
This text is machine translated.










