
ifm Electronic E11764 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 3 1 pc(s)
Technical specifications
- Type
E11764
- Product type
Sensor/actuator connector
- Connector type
Socket, right angle
- Connection side A
M12
- Connection side B
Customisable
- No. of pins
3
- Nominal voltage
250 V AC
- Connector cross-section (max.)
0.75 mm²
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Connection
M12 socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
C
- Contact surface
Gold plated contacts
- max. cross section
0.75 mm²
- Features
Silicone-free
- Min. temperature
-25 °C
- Max. temperature
85 °C
- Manufacturer part #
E11764
- Content
1 pc(s)
- Cable Ø (max.)
6 mm
- Cable Ø up to
4 mm
- Cable Ø range
4 - 6 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315575 ifm Electronic E11764 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3315575 ifm Electronic E11764 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 3 1 pc(s)










