
Highlights & Details
Ifm E11806 connection cable with socket
- High protection class to meet the requirements of harsh industrial ambient
- Durable, reliable sealing even with tool-free mounting
- High operating temperature range
- Good electromagnetic compatibility thanks to shielded cable
- Angled design for use in cramped spaces
Technical specifications
- Dimensions [mm] 28 x 15 x 38
- Ambient temperature-1 [°C]: -25...80
- Special feature: Silicone-free; gold-plated contacts; shielded cable
- OPERATING VOLTAGE [V]: < 30 AC / < 36 DC
- Weight [g]: 682,500
- Cable: 10 m, PUR, black, Ø 6.2 mm, shielded; 8 x 0.25 mm²
- IP 67 protection
- Protection class III
- Silicone-free: Yes
- Plug connection: Socket - pin layout: 0047 - plug connection: 1 x M12, angled; coding: A; grip body: PUR; locking: Brass, nickel-plated; contacts: gold-plated; tightening torque: 0.7...0.9 Nm; shielded connection cable: shield laid out
- Material grip body: PUR
- Material swivel nut: Nickel-plated brass
- Packaging type
Piece
- Type
E11806
- Product type
Cable
- Connector type
Socket, right angle
- Connection side A
M12
- Connection side B
Cable, open end
- No. of pins
8
- Cable length
10 m
- Jacket material
PUR
- Nominal voltage
30 V AC
36 V DC
- Connector cross-section (max.)
0.25 mm²
- Outside Ø
6.2 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Socket
- Thread type connection side
M12
- Coding
A
- Contact surface
Gold plated
- max. cross section
0.25 mm²
- Features
Silicone-free
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Seal type
Screw-on
- Manufacturer part #
E11806
- Content
1 pc(s)
- Cable Ø
6.2 mm
- Cable Ø (max.)
6.2 mm
- Cable Ø range
6.2 mm (max)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318293 ifm Electronic E11806 Cable M12 Socket, right angle 10 m No. of pins (RJ): 8 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3318293 ifm Electronic E11806 Cable M12 Socket, right angle 10 m No. of pins (RJ): 8 1 pc(s) Piece
Description
This text is machine translated.










