
ifm Electronic E11841 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s) Piece
Technical specifications
- Packaging type
Piece
- Type
E11841
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
45 V AC
70 V DC
- Connector cross-section (max.)
0.34 mm²
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M12 socket
- Thread type connection side
M12
- Coding
A
- Features
A-coded
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Manufacturer part #
E11841
- Content
1 pc(s)
- Cable Ø (max.)
6 mm
- Cable Ø up to
3.5 mm
- Cable Ø range
3.5 - 6 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315429 ifm Electronic E11841 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3315429 ifm Electronic E11841 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s) Piece










