
Highlights & Details
Ifm E12266 assembled plug
- Gold plated contacts for reliable electrical connections
- High protection class to meet the requirements of harsh industrial ambient
- High operating temperature range
- Secure cable connection by means of screw terminals
Technical specifications
- Dimensions [mm] 20 x 20 x 52
- Ambient temperature-1 [°C]: -25...85
- Special feature: Silicon-free; gold-plated contacts
- OPERATING VOLTAGE [V]: < 45 AC / < 70 DC
- Weight [g]: 24,900
- Connection/terminals ready for assembly: Screw terminals: ...0.75 mm²; cable jacket: Ø 2.5...3.5 mm
- Protection class:IP 68
- Silicone-free: Yes
- Plug connection: Plug - pin layout: 0001 - plug connection: 1 x M12, straight; coding: A; body of grip: PA; locking: Brass, nickel-plated; contacts: gold-plated
- Current carrying capacity total [A]: 4; (...40 °C)
- Material Gripp: PA
- Material swivel nut: Nickel-plated brass
- Packaging type
Piece
- Type
E12266
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connection side A
M12
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
45 V AC
70 V DC
- Connector cross-section (max.)
0.75 mm²
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Connection
M12 plug
- Thread type connection side
M12
- Coding
A
- Contact surface
Gold plated
- Features
Silicone-free
- Min. temperature
-25 °C
- Max. temperature
85 °C
- Manufacturer part #
E12266
- Content
1 pc(s)
- Cable Ø (max.)
3.5 mm
- Cable Ø up to
2.5 mm
- Cable Ø range
2.5 - 3.5 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315743 ifm Electronic E12266 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3315743 ifm Electronic E12266 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece
Description
This text is machine translated.










