
ifm Electronic E12332 Cable connection M12 Plug, straight, Socket, straight 15 m No. of pins (RJ): 4, 4 1 pc(s)
EAN:
Part number:
Item no:
Technical specifications
- Type
E12332
- Product type
Cable connection
- Connector type
Plug, straight
Socket, straight
- Connection side A
M12
- Connection side B
M12
- No. of pins
4
4
- Cable length
15 m
- Jacket material
PUR
- Nominal voltage
50 V AC
60 V DC
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Thread type connection side
M12
- Coding
A
A
- Contact surface
Gold plated
- Features
Silicone-free
- Min. temperature
-25 °C
- Max. temperature
85 °C
- Seal type
Screw-on
- Manufacturer part #
E12332
- Content
1 pc(s)
- Cable Ø
5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317336 ifm Electronic E12332 Cable connection M12 Plug, straight, Socket, straight 15 m No. of pins (RJ): 4, 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3317336 ifm Electronic E12332 Cable connection M12 Plug, straight, Socket, straight 15 m No. of pins (RJ): 4, 4 1 pc(s)










