
Technical specifications
- Type
E12333
- Product type
Cable connection
- Connector type
Plug, straight
- Connection side A
M12
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
10 m
- Jacket material
PUR
- Nominal voltage
50 V AC
60 V DC
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
5 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M12 plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
Gold plated
- Contact surface
Gold plated
- max. cross section
0.34 mm²
- Features
Silicone-free
- Min. temperature
-25 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
E12333
- Content
1 pc(s)
- Cable Ø
5 mm
- Cable Ø (max.)
5 mm
- Cable Ø range
5 mm (max)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316683 ifm Electronic E12333 Cable connection M12 Plug, straight 10 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3316683 ifm Electronic E12333 Cable connection M12 Plug, straight 10 m No. of pins (RJ): 4 1 pc(s)










