
Highlights & Details
Ifm E12402 connection cable with socket
- 8-pin connector
- Good electromagnetic compatibility thanks to shielded cable
- High protection class to meet the requirements of harsh industrial ambient
- Reliable transmission of sensor signals
- High operating temperature range
Technical specifications
- Dimensions [mm] 15 x 15 x 43
- Ambient temperature-1 [°C]: -25...90
- Special feature: Shielded cable
- OPERATING VOLTAGE [V]: < 30 AC / < 36 DC
- Weight [g]: 181,300
- Cable: 2 m, PUR, black, shielded; 8 x 0.25 mm² (14 x Ø 0.15 mm)
- IP 67 protection
- Protection class III
- Plug connection: Socket - pin layout: 0047 - plug connection: 1 x M12, straight; coding: A; body of grip: TPU; locking: Brass, nickel-plated; tightening torque: 1...1.5 Nm; shielded connection cable: shield laid out
- Current carrying capacity total [A]: 2
- Material grip body: TPU
- Material swivel nut: Nickel-plated brass
- Packaging type
Piece
- Type
E12402
- Product type
Cable
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
Cable, open end
- No. of pins
8
- Cable length
2 m
- Jacket material
PUR
- Nominal voltage
30 V AC
36 V DC
- Connector cross-section (max.)
0.25 mm²
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
M12 socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- max. cross section
0.25 mm²
- Min. cross section
0.25 mm²
- Features
Shielded
- Min. temperature
-25 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
E12402
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316981 ifm Electronic E12402 Cable M12 Socket, straight 2 m No. of pins (RJ): 8 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3316981 ifm Electronic E12402 Cable M12 Socket, straight 2 m No. of pins (RJ): 8 1 pc(s) Piece
Description
Ifm E12402 connection cable with socket
This text is machine translated.
This text is machine translated.










