
Technical specifications
- Packaging type
Piece
- Type
E12430
- Product type
Cable
- Connector type
Socket, straight
- Connection side A
M12
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
2 m
- Jacket material
PUR
- Nominal voltage
60 V DC
- Connector cross-section (max.)
1.5 mm²
- Outside Ø
8 mm
- Cross-section (sensor/actuator wiring)
1.5 mm²
- Connection
M12 socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
T
- Contact surface
Gold plated
- max. cross section
1.5 mm²
- Features
T-codiert
- Min. temperature
-25 °C
- Max. temperature
85 °C
- Manufacturer part #
E12430
- Content
1 pc(s)
- Cable Ø
8 mm
- Cable Ø (max.)
8 mm
- Cable Ø range
8 mm (max)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317252 ifm Electronic E12430 Cable M12 Socket, straight 2 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3317252 ifm Electronic E12430 Cable M12 Socket, straight 2 m No. of pins (RJ): 4 1 pc(s) Piece










