
ifm Electronic E12432 Cable connection M12 Plug, straight, Socket, straight 0.3 m No. of pins (RJ): 3, 8 1 pc(s)
Highlights & Details
Ifm E12432 connection cable
- High protection class to meet the requirements of harsh industrial ambient
- Durable, reliable sealing even with tool-free mounting
- High operating temperature range
Technical specifications
- Ambient temperature-1 [°C]: -25...80
- Special feature: Halogen-free
- OPERATING VOLTAGE [V]: < 30 AC / < 36 DC
- Weight [g]: 51,000
- Cable 2 - Cable: 0.3 m, PUR, halogen-free, black, Ø 6.8 mm; 3 x 0.25 mm²
- Protection class:IP 68
- Plug connection: 1.Plug - Pin layout: 0061 - Plug connection: 1 x M12, straight; Coding: A; Handle body: PUR; Locking: Brass, nickel plated; tightening torque: 0.7...0.9 Nm / 3.socket - pin layout: 0047 - plug connection: 1 x M12, straight; coding: A; grip body: PUR; locking: brass, nickel-plated nickel plated; tightening torque: 0.7...0.9 Nm
- Material grip body: PUR
- Material swivel nut: Nickel-plated brass
- Type
E12432
- Product type
Cable connection
- Connector type
Plug, straight
Socket, straight
- Connection side A
M12
- Connection side B
M12
- No. of pins
3
8
- Cable length
0.3 m
- Jacket material
PUR
- Nominal voltage
30 V AC
36 V DC
- Outside Ø
6.8 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Cable + connector
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
A
IP68
- Features
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Seal type
Screw-on
- Manufacturer part #
E12432
- Content
1 pc(s)
- Cable Ø
6.8 mm
- Cable Ø (max.)
6.8 mm
- Cable Ø range
6.8 mm (max)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316045 ifm Electronic E12432 Cable connection M12 Plug, straight, Socket, straight 0.3 m No. of pins (RJ): 3, 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3316045 ifm Electronic E12432 Cable connection M12 Plug, straight, Socket, straight 0.3 m No. of pins (RJ): 3, 8 1 pc(s)
Description
This text is machine translated.










