
Technical specifications
- Type
E12490
- Product type
Cable connection
- Connector type
Plug, straight
- Connector standard
RJ45
- Connection side A
M12
- Connection side B
RJ45
- No. of pins
4
- Cable length
0.5 m
- Jacket material
PVC
- Cross-section (sensor/actuator wiring)
0.38 mm²
- Connection
M12 plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
D
- max. cross section
0.38 mm²
- Features
Shielded
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Seal type
Screw-on
- Manufacturer part #
E12490
- Content
1 pc(s)
- Cable Ø
6.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317135 ifm Electronic E12490 Cable connection M12 Plug, straight 0.5 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3317135 ifm Electronic E12490 Cable connection M12 Plug, straight 0.5 m No. of pins (RJ): 4 1 pc(s)










