
ifm Electronic E12558 Cable connection M12 Socket, straight 1 m No. of pins (RJ): 6 1 pc(s) Single
Highlights & Details
Ifm E12558 connection cable
- For use in mobile machinery and vehicles
- High operating temperature range
- GERMAN plug connection for quick and easy connection to the on-board power supply
- High protection class to meet the requirements of harsh industrial ambient
- PUR cable with good suitable for drag chains
Technical specifications
- Drag-chain compatibility: Bending radius when used flexibly: Min. 10 x cable diameter; traverse speed: Max. 3.3 m/s at 5 m horizontal traverse length and max. Acceleration of 5 m/s²; bending cycles: > 5 MIO.; torsional load: ± 180 °/m.
- Drag chain capability available: Yes
- Ambient temperature-1 [°C]: -40...80
- Special feature: Silicone-free; halogen-free; suitable for drag chains
- Operating voltage [V]: 8... 32 DC
- Weight [g]: 82,100
- Cable 2 - Cable: 1 m, PUR, halogen-free, black, Ø 5.4 mm; 3 x 0.50 mm² (28 x Ø 0.15 mm)
- IP 67 protection (mating plug inserted)
- Protection class III
- Silicone-free: Yes
- Plug connection: 1.Socket - Pin layout: 0194 - Plug connection: 1 x GERMAN plug connector, straight / 3.socket - Pin layout: 0017 - Plug connection: 1 x M12, straight; Code: A; Locking: Brass, nickel-plated; Tightening torque 0.6...1.5 Nm
- Current carrying capacity total [A]: 4
- Ambient temperature, moving [°C]: -20...80
- Material swivel nut: Nickel-plated brass
- Packaging type
Single
- Type
E12558
- Product type
Cable connection
- Connector type
Socket, straight
- Connector standard
DEUTSCH
- Connection side A
M12
- Connection side B
DEUTSCH connector
- No. of pins
6
- Cable length
1 m
- Jacket material
PUR
- Nominal voltage
32 V DC
- Connector cross-section (max.)
0.50 mm²
- Cross-section (sensor/actuator wiring)
0.50 mm²
- Connection
M12 socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- max. cross section
0.50 mm²
- Features
Suitable for drag chains
- Min. temperature
-40 °C
- Max. temperature
80 °C
- Seal type
Screw-on
- Manufacturer part #
E12558
- Content
1 pc(s)
- Cable Ø
5.4 mm
- Cable Ø (max.)
5.4 mm
- Cable Ø range
5.4 mm (max)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316136 ifm Electronic E12558 Cable connection M12 Socket, straight 1 m No. of pins (RJ): 6 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 3316136 ifm Electronic E12558 Cable connection M12 Socket, straight 1 m No. of pins (RJ): 6 1 pc(s) Single
Description
This text is machine translated.










