
Technical specifications
- Type
E12638
- Product type
Cable
- Connector type
Socket, straight
- Connection side A
M12
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
5 m
- Jacket material
PUR
- Nominal voltage
50 V AC
60 V DC
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M12 socket
- Thread type connection side
M12
- Coding
A
- Contact surface
Gold plated
- Features
Suitable for drag chains
- Min. temperature
-25 °C
- Max. temperature
85 °C
- Manufacturer part #
E12638
- Content
1 pc(s)
- Cable Ø
5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316401 ifm Electronic E12638 Cable M12 Socket, straight 5 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3316401 ifm Electronic E12638 Cable M12 Socket, straight 5 m No. of pins (RJ): 4 1 pc(s)










