
Technical specifications
- Type
E12641
- Product type
Cable
- Connector type
Socket, straight
- Connection side A
M12
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
2 m
- Jacket material
PUR
- Nominal voltage
63 V DC
- Connector cross-section (max.)
2.5 mm²
- Outside Ø
11.3 mm
- Cross-section (sensor/actuator wiring)
2.5 mm²
- Connection
Socket
- Coding
L
- Contact surface
Gold plated
- max. cross section
2.5 mm²
- Features
L -coded
- Min. temperature
-40 °C
- Max. temperature
90 °C
- Manufacturer part #
E12641
- Content
1 pc(s)
- Cable Ø
11.3 mm
- Cable Ø (max.)
11.3 mm
- Cable Ø range
11.3 mm (max)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317650 ifm Electronic E12641 Cable Socket, straight 2 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3317650 ifm Electronic E12641 Cable Socket, straight 2 m No. of pins (RJ): 5 1 pc(s)










