
ifm Electronic E12723 Cable connection M12 Plug, straight, Socket, straight 0.3 m No. of pins (RJ): 3, 5 1 pc(s)
Highlights & Details
Ifm E12723 Y-connector cable
- Y-connection cable
- Operating voltage < 25 V AC
- 0.3 m
- PUR
- IP 65
- IP 67
- Silicone-free yes
- Halogen-free yes
- Gold-plated contacts yes
Technical specifications
- Ambient temperature-1 [°C]: -25...85
- Special feature: Silicone-free; halogen-free; gold-plated contacts
- OPERATING VOLTAGE [V]: < 25 AC / < 60 DC
- Weight [g]: 52,000
- Cable: 0.3 m, PUR, halogen-free, orange, Ø 4.0 mm; 3 x 0.34 mm² (42 x Ø 0.1 mm)
- Protection class IP 65; IP 67
- Protection class III
- Silicone-free: Yes
- Plug connection: 1.Socket C - Pin layout: 0017 - Plug connection: 1 x M12, straight; Coding: A; Grip body: TPU, black; Locking: die-cast zinc, nickel-plated; gasket: FKM; contacts: gold-plated; tightening torque: 0.6...1.5 Nm / 3.plug A (2) - pin layout: 0061 - connector: 1 x M12, straight; coding: A; grip body: TPU, black; Locking: die-cast zinc, nickel-plated; contacts: gold-plated; tightening torque: 0.6...1.5 Nm / 4.plug B (1) - pin layout: 0061 - connector: 1 x M12, straight; coding: A; grip body: TPU, black; Lock: die-cast zinc, nickel-plated; contacts: gold-plated; tightening torque: 0.6...1.5 Nm
- Current carrying capacity total [A]: 2
- Material seal: FKM
- Material grip body: TPU
- Material swivel nut: Die-cast zinc, nickel-plated
- Type
E12723
- Product type
Cable connection
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
M12
- No. of pins
3
5
- Cable length
0.3 m
- Jacket material
PUR
- Nominal voltage
25 V AC
60 V DC
- Outside Ø
4.0 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M12 plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
A
- Contact surface
Gold plated
- Features
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
85 °C
- Seal type
Screw-on
- Manufacturer part #
E12723
- Content
1 pc(s)
- Cable Ø
4.0 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316976 ifm Electronic E12723 Cable connection M12 Plug, straight, Socket, straight 0.3 m No. of pins (RJ): 3, 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3316976 ifm Electronic E12723 Cable connection M12 Plug, straight, Socket, straight 0.3 m No. of pins (RJ): 3, 5 1 pc(s)
Description
This text is machine translated.
