
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
E12772
Cable
Socket, straight
7/8"
Cable, open end
2 m
PUR
400 V DC/AC
7.3 mm
0.75 mm²
Socket
7/8"
7/8"
Gold plated
PUR jacket
-25 °C
80 °C
E12772
1 pc(s)
7.3 mm
Yes
not relevant
Datasheet 3316739 ifm Electronic E12772 Cable 7/8" Socket, straight 2 m 1 pc(s)
User & Safety Instructions 3316739 ifm Electronic E12772 Cable 7/8" Socket, straight 2 m 1 pc(s)