
ifm Electronic E30019 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece
Highlights & Details
Ifm E30019 mounted plug
- Gold plated contacts for reliable electrical connections
- High protection class to meet the requirements of harsh industrial ambient
- High operating temperature range
- Secure cable connection by means of screw terminals
Technical specifications
- Dimensions [mm] 20 x 20 x 52
- Ambient temperature-1 [°C]: -40...85
- Special feature: Gold-plated contacts
- Operating voltage [V]: 10... 55 DC
- Weight [g]: 23,000
- Connection/terminals ready for assembly: Terminals: ...0.75 mm²; cable jacket: Ø 4...6 mm
- IP 67 protection
- Plug connection: Plug - pin layout: 0001 - plug connection: 1 x M12, straight; coding: A; grip body: PA; locking: 1.4571 (stainless steel / 316Ti); contacts: Gold-plated
- Current carrying capacity total [A]: 4; (...40 °C)
- Material Gripp: PA
- Material nut cap: 1.4571 (stainless steel / 316Ti)
- Packaging type
Piece
- Type
E30019
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
55 V DC
- Connector cross-section (max.)
0.75 mm²
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Connection
Screw terminal
- Thread type connection side
M12
- Coding
A
- Contact surface
Gold plated
- Features
Industrial-grade
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Manufacturer part #
E30019
- Content
1 pc(s)
- Cable Ø (max.)
6 mm
- Cable Ø up to
4 mm
- Cable Ø range
4 - 6 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315744 ifm Electronic E30019 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3315744 ifm Electronic E30019 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece
Description
This text is machine translated.










